The Amphenol 87316-1011 is an 8-position modular jack with a right-angle body orientation, designed for through-hole mounting. It features a terminal pitch of 2.54 millimeters and is terminated via solder. The jack measures 19.15 millimeters in length, 21.95 millimeters in depth, and 17.91 millimeters in height. It is not integrated with magnetics and has a single port.
Sign in to ask questions about the Amphenol 87316-1011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 87316-1011 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Length (mm) | 19.15 |
| Product Depth (mm) | 21.95 |
| Product Height (mm) | 17.91 |
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Integrated Magnetics | No |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 87316-1011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.