
The Amphenol 87316-1092 is an 8-contact right-angle modular jack with a through hole mounting style. It has a product length of 19.15mm and a product height of 17.91mm. The terminal pitch is 2.54mm and it is designed for solder termination. This modular jack is a general-purpose terminal suitable for various applications.
Sign in to ask questions about the Amphenol 87316-1092 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 87316-1092 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Length (mm) | 19.15 |
| Product Depth (mm) | 21.95 |
| Product Height (mm) | 17.91 |
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Integrated Magnetics | No |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 87316-1092 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.