80-position shrouded header with a 1.27mm pitch, designed for straight, top-entry surface mount applications. Features a 2-row configuration with bronze and copper alloy contacts plated in gold and GXT for optimal conductivity. Rated for 1A current and 800V AC, with a wide operating temperature range of -55°C to 130°C. The natural colored housing is lead-free and RoHS compliant, packaged in a rail/tube format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 87409-140LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.13inch |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 5.71mm |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 53.9mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Rib-Cage™, MezzSelect™ |
| Termination | Solder |
| Voltage Rating | 800V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 87409-140LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
