This 14-position, 2-row rectangular connector features a black color, gold-plated contacts with a mating length of 0.62 inches, and a pitch of 0.1 inches. It is available in a bulk packaging quantity of 100 pieces and is compliant with RoHS regulations. The connector is designed for through-hole mounting and has a row spacing of 0.1 inches.
Sign in to ask questions about the Amphenol 87456-114HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 87456-114HLF technical specifications.
| Color | Black |
| Contact Mating Length | 0.62inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 87456-114HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.