
This 4-position receptacle connector features a shielded design and is rated for UL94 V-0 flammability. It has a copper alloy contact material with GXT plating and is available in a tape and reel packaging quantity of 250. The connector is designed for through hole, horizontal mounting and has a right angle orientation.
Sign in to ask questions about the Amphenol 87520-0110ALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 87520-0110ALF technical specifications.
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | GXT |
| Depth | 14.5mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 14.5mm |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 87520-0110ALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
