This 4-position USB receptacle has a nickel plating with a gold contact plating over a copper alloy contact material. It is designed for through-hole mounting in a horizontal orientation. The receptacle is available in a tape and reel packaging with 250 units per package. It meets UL94 V-0 flammability rating and is compliant with RoHS regulations.
Sign in to ask questions about the Amphenol 87520-2112ALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 87520-2112ALF technical specifications.
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | GXT, Gold |
| Depth | 14.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 14.5mm |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | USB |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 87520-2112ALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.