Sign in to ask questions about the Amphenol 87520-2112B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 87520-2112B technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 14.5mm |
| Length | 14.5mm |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 87520-2112B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.