
This receptacle features copper alloy contacts with GXT plating, suitable for through hole mounting in a horizontal orientation. It has a right angle design and is available in a package quantity of 250 units per reel. The receptacle is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Amphenol 87520-3010APBLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 87520-3010APBLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | GXT |
| Depth | 14mm |
| Gender | Receptacle |
| Length | 14.5mm |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 87520-3010APBLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.