Sign in to ask questions about the Amphenol 87520-3112BLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 87520-3112BLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 14.5mm |
| Length | 14.5mm |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 4200 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 87520-3112BLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.