The Amphenol 87520-3S10APCLF is a USB 2.0 Type A connector with a right-angle body and through-hole mounting. It features a terminal pitch of 2/2.5mm and a product length of 14.5mm. The connector has a maximum current rating of 3A and operates within a temperature range of -55°C to 85°C.
Sign in to ask questions about the Amphenol 87520-3S10APCLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 87520-3S10APCLF technical specifications.
| Terminal Pitch (mm) | 2/2.5 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 14.5 |
| Product Depth (mm) | 14 |
| Product Height (mm) | 7.7 |
| Length Tolerance (mm) | ±0.3 |
| Depth Tolerance (mm) | ±0.3 |
| Height Tolerance (mm) | ±0.3 |
| Type | USB 2.0 Type A |
| Gender | RCP |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Max Current Rating | 3A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 87520-3S10APCLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.