This USB 2.0 Type A connector features a right-angle body orientation and is designed for through-hole mounting. It has a terminal pitch of 2/2.5 mm and supports a maximum current rating of 3A. The operating temperature range is -55°C to 85°C.
Amphenol 87520-3S10APLF technical specifications.
| Terminal Pitch (mm) | 2/2.5 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 14.5 |
| Product Depth (mm) | 14 |
| Product Height (mm) | 7.7 |
| Length Tolerance (mm) | ±0.3 |
| Depth Tolerance (mm) | ±0.3 |
| Height Tolerance (mm) | ±0.3 |
| Type | USB 2.0 Type A |
| Gender | RCP |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Max Current Rating | 3A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 87520-3S10APLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.