Conn USB RCP 4 POS 2mm Solder RA Thru-Hole 4 Terminal 1 Port Tube
Checking distributor stock and pricing after the page loads.
Amphenol 87520-3S10BPBLF technical specifications.
| Type | USB |
| Gender | RCP |
| Number of Contacts | 4 |
| Terminal Pitch | 2mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
No datasheet is available for this part.