This 4-contact receptacle connector is made from copper alloy with a GXT plating and features a right-angle orientation. It is designed for through-hole mounting in a horizontal position and has a termination of solder. The connector has a depth and length of 14.5mm and is packaged in a rail/tube format with 42 units per package.
Checking distributor stock and pricing after the page loads.
Amphenol 87520-3S10BPLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | GXT |
| Depth | 14.5mm |
| Gender | Receptacle |
| Length | 14.5mm |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.