
This 4-position RJ11 modular connector features a surface mount package with a 1.27mm pitch and a maximum operating temperature of 70°C. It has a maximum voltage rating of 1kV AC and is made with a bronze contact material and gold plating. The connector is available in a tray packaging with 70 pieces per package and is suitable for use in applications where a right-angle orientation is required.
Sign in to ask questions about the Amphenol 87543-4114LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 87543-4114LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.09mm |
| Direction | User Selectable |
| Housing Color | Black |
| Length | 14.48mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 70 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Series | 87543 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 87543-4114LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.