
Conn SCA-2 RCP 80 POS 2.54mm Press Fit ST Thru-Hole 80 Terminal 1 Port Tray
Amphenol 87566-003 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Orientation | Straight |
| Package Quantity | 2250 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SCA-2 |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
