Right-angle, surface-mount USB 2.0 Type A connector featuring four female contacts with tin over nickel plating. This receptacle offers a 2mm/2.5mm solder termination and a single port design. Constructed with polyethylene insulation, it meets UL 94V-0 flammability standards.
Checking distributor stock and pricing after the page loads.
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYETHYLENE |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |