The Amphenol 87606-323 is a 46-position through-hole DIP connector with 2 rows and a 0.1inch pitch. It features gold contact plating and is available in rail or tube packaging. The connector is not RoHS compliant and has a termination of solder.
Sign in to ask questions about the Amphenol 87606-323 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 87606-323 technical specifications.
| Color | Blue |
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 87606-323 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.