This 90-position shrouded header features a 2-row configuration with a 2.54mm pitch. It is designed for through-hole mounting and has a maximum operating temperature of 125°C. The header is constructed with bronze contacts plated with gold and is lead-free. It is available in a packaging quantity of 5 units per rail or tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 87606-345LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 87606-345LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 114.22mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 87606-345LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
