
This 36-position 2-row shrouded header features a blue housing and bronze contacts with tin/lead plating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The header is designed for through-hole mount and is available in a rail/tube packaging configuration.
Sign in to ask questions about the Amphenol 87606-418 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 87606-418 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Depth | 5.08mm |
| Gender | Receptacle |
| Height | 8.5mm |
| Housing Color | Blue |
| Length | 45.64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 87606-418 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.