This 14-pin female shrouded header is designed for through-hole mounting and features a glass-filled thermoplastic insulator. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The header is rated for 3A and has a dielectric withstanding voltage of 1400VAC. It meets UL flammability code 94V-0 and is plated with 15u of matte tin with a nickel barrier.
Amphenol 87606-807LF technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 14 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 87606 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | BLUE |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 15u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 87606-807LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.