The 87837-168HLF connector features 68 male pin contacts with a gold plating and a black housing. It has a length of 86.36mm and a depth of 4.83mm, with a pitch of 2.54mm and a row spacing of 0.1inch. The connector is lead free and RoHS compliant, with a packaging quantity of 100 pieces in bulk packaging. It is designed for through hole mount and has a straight orientation.
Sign in to ask questions about the Amphenol 87837-168HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 87837-168HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.365inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 4.83mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 86.36mm |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 87837-168HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.