This shrouded header features 10 contacts with a 1.27mm pitch and a maximum voltage rating of 800VAC. It is designed for surface mount applications and has a maximum operating temperature range of -55 to 130 degrees Celsius. The header is available in a straight body orientation and has a dual slot polarization type. It is suitable for high-reliability applications and is designed for use in harsh environments.
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Dual Slot |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 800VAC |
| Height | 5.74mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |