
This 20-position 2-row rectangular connector features a maximum operating temperature of 130°C and a maximum voltage rating of 800V. It is designed for surface mount applications and has a contact plating of gold with a GXT finish. The connector has a natural housing color and is lead-free. It is available in a rail/tube packaging format with 38 pieces per package.
Amphenol 87849-110LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.13inch |
| Contact Plating | Gold, GXT |
| Depth | 5.71mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Rib-Cage™, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 87849-110LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.