
This Amphenol 87849-115TRLF is a 30-contact shrouded surface mount header with a terminal pitch of 1.27mm and a product length of 22.15mm. It has a maximum operating temperature range of -55°C to 130°C and a maximum voltage rating of 800VAC. The header is designed for surface mount applications and has a termination method of solder.
Amphenol 87849-115TRLF technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 22.15 |
| Product Depth (mm) | 5.71 |
| Product Height (mm) | 5.74 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 30 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| Polarization Type | Dual Slot |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 800VAC |
| Mating Length | 3.3mm |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 87849-115TRLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.