This 40-contact shrouded header features a 1.27mm terminal pitch and supports up to 800VAC. It has a surface mount design with a maximum operating temperature range of -55°C to 130°C. The header is suitable for use in applications where high voltage and current ratings are required.
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Dual Slot |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 800VAC |
| Height | 5.74mm |
| Mating Length | 3.3mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |