
The Amphenol 87849-140LF connector features 80 copper alloy contacts with gold plating and a maximum operating temperature of 130°C. It is designed for surface mount applications and has a maximum voltage rating of 800V. The connector is lead free and RoHS compliant, with a natural housing color and a pitch of 1.27mm. It is available in a rail/tube packaging with 11 connectors per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 87849-140LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.13inch |
| Contact Plating | Gold, GXT |
| Depth | 5.71mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 53.9mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Rib-Cage™, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 87849-140LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.