Amphenol 87914-001 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 15.37 |
| Product Depth (mm) | 17.4 |
| Product Height (mm) | 20.42 |
| Type | Shrouded Header |
| Gender | SKT |
| Number of Contacts | 4Signal/2Ground |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 87914-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.