This circular connector features a straight body orientation and a wall mount design. It has three terminals and a single port, with a maximum voltage rating of 900VAC. The connector is terminated through soldering and has a SKT contact gender. It is designed for use with a RCP gender and is suitable for applications requiring a high voltage rating.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |