This cable mount circular connector features a straight body orientation and a termination method of solder. It has a maximum voltage rating of 900VAC and supports 3 contacts. The connector is designed for use with a single port and has a pin gender. It is manufactured by Amphenol and is categorized as a general-purpose circular connector.
Amphenol 88-194120-03P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.