This 7-contact SKT circular connector features a straight body orientation and solder termination method. It is designed for cable mount applications and has a maximum voltage rating of 1250VDC or 900VAC. The connector has a single port and 7 terminals, with a PL gender and 7-number of contacts.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |