Amphenol 88-194140-ADG technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Gender | PL |
| Number of Ports | 1 |
Download the complete datasheet for Amphenol 88-194140-ADG to view detailed technical specifications.
No datasheet is available for this part.