This 2-pin circular connector features a straight body orientation and a panel mount termination method. It has a maximum voltage rating of 1250VDC or 900VAC and is designed for use in high-voltage applications. The connector is manufactured by Amphenol and has a PIN contact gender.
Amphenol 88-194432-5I technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 88-194432-5I to view detailed technical specifications.
No datasheet is available for this part.