This circular connector features a straight body orientation and a pin contact gender. It has two terminals and a single port, with a maximum voltage rating of 1750VDC or 1250VAC. The connector is designed for cable mount applications and has a termination method of solder. It is manufactured by Amphenol and has a type of circular connector.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VDC|1250VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |