This circular connector features a 2-pin design with a maximum voltage rating of 1250VDC or 900VAC. It has a straight body orientation and is terminated with solder. The connector is mounted using a jam nut and has a termination method of solder. It is designed for general use and is suitable for applications requiring high voltage ratings.
Amphenol 88-194932-5I technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 2 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 88-194932-5I to view detailed technical specifications.
No datasheet is available for this part.