This circular connector features 37 contacts with PIN gender and crimp termination method. It has a straight body orientation and is designed for cable mount applications. The operating temperature range is from -65°C to 175°C. The connector is rated for a maximum voltage of 550VDC or 400VAC.
Amphenol 88-556520-EP technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 37 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 88-556520-EP to view detailed technical specifications.
No datasheet is available for this part.