
This 13-position, straight cylindrical circular receptacle features a durable aluminum body and shell, finished with cadmium plating. It offers a high-performance copper alloy contact material with gold plating for reliable mating. Designed for panel and flange mounting via through-hole termination, this environmentally resistant connector operates within a temperature range of -65°C to 175°C.
Sign in to ask questions about the Amphenol 88-569742-35F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 88-569742-35F technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 23.82mm |
| Gender | Receptacle |
| Length | 28.9mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 88-569742-35F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.