Conn Cylindrical Circular SKT 55 POS Solder ST Jam Nut 55 Terminal 1 Port
Amphenol 88-569755-35F technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 55 |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| RoHS | Not Compliant |
No datasheet is available for this part.
