This 11-contact circular connector features a straight body orientation and a maximum voltage rating of 900VAC. It is designed for box mount applications and has a termination method of solder. The connector has a circular type and a pin contact gender, with 11 number of contacts and 11 number of terminals.
Amphenol 88-569776-11G technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 11 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.