This circular connector features 11 SKT contacts with a maximum voltage rating of 900VAC. It has a straight body orientation and is mounted via a box mount. The termination method is solder, and it has a single port with 11 terminals.
Amphenol 88-569776-11H technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 11 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.