MIL Series Connector, 5 Contact(s), Male, Solder Terminal, Receptacle
Amphenol 88-569782-5P technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 5 |
| Contact Gender | MALE |
| Manufacturer Series | 88-5697 |
| Contact Finish Termination | GOLD (500) OVER NICKEL |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.