Sign in to ask questions about the Amphenol 88237-026 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 88237-026 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Product Length (mm) | 37.59 |
| Product Depth (mm) | 14.43 |
| Product Height (mm) | 6.78 |
| Type | Housing |
| Gender | PL |
| Number of Contacts | 26 |
| Termination Method | Crimp |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 88237-026 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.