This 44-position, 2-row right angle rectangular connector features a black housing and is designed for high-temperature applications up to 125°C. It has a maximum voltage rating of 200V and is lead-free. The connector is available in bulk packaging with 360 pieces per package.
Amphenol 88333-044LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 7.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 44.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 360 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 88333-044LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.