This 50-position, 2-row right angle rectangular connector features a black housing and gold-plated bronze contacts. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 200V AC. The connector is lead-free and RoHS compliant, with a packaging quantity of 300 pieces in bulk packaging.
Amphenol 88333-050LF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 7.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 88333-050LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.