
Right-angle, female modular jack with 4 positions and 4 contacts, designed for RJ11 applications. Features a 2.54mm pitch and a 1.27mm contact pitch, with solder termination and through-hole mounting. Constructed with copper alloy/bronze contacts plated in palladium nickel and gold, offering a 1A current rating and 1kV voltage rating. Operates within a -40°C to 70°C temperature range, is UL94 V-0 flammability rated, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Palladium Nickel, Gold |
| Current Rating | 1A |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 88400 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
