
Right-angle, female modular connector with 6 contacts and a solder terminal. Features gold, palladium nickel, and GXT plating on bronze and copper alloy contacts. Rated for 1A current and 1kV voltage, with a temperature range of -40°C to 70°C. Housing is black, UL94 V-0 flammability rated, and the connector is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Amphenol 88400-066LF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold, Palladium Nickel, GXT |
| Current Rating | 1A |
| Depth | 20.6mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.72mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 88400 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating | 1kV |
| Width | 20.6mm |
| RoHS | Compliant |
No datasheet is available for this part.