The Amphenol 88400-742T is a right angle modular jack with a 4-pin configuration and 1.27mm terminal pitch. It features a solder termination method and is designed for through hole mounting. The component has a maximum current rating of 1 amp per contact and a maximum voltage rating of 1000VDC or 1000VAC. It is categorized as a Cat 3 component and does not integrate magnetics.
Amphenol 88400-742T technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Category Number | Cat 3 |
| Integrated Magnetics | No |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 1000VDC|1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.