This 4-position shrouded header features a HDR gender with a terminal pitch of 2.54mm and a mounting style of through hole. It has a body orientation of straight and a height of 9.27mm. The termination method is solder and it has two rows of contacts.
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Height | 9.27mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |