This 10-position, 2-row through hole rectangular connector features a beige color with gold plating and a 0.1inch pitch. It contains lead and is not RoHS compliant. The connector has a contact mating length of 0.23inch and is available in a package quantity of 50, packaged in a tray. It is not radiation hardened and has a termination of solder.
Checking distributor stock and pricing after the page loads.
| Color | Beige |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Not CompliantNo |