This 10-position, 2-row through-hole header features a 0.1inch pitch and is lead free. It has a gold, GXT-plated contact type with a mating length of 0.23inch. The header is available in a packaging quantity of 50 units per tray. It is RoHS compliant and suitable for use in a variety of applications.
Amphenol 88873-709LF technical specifications.
| Color | Beige |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 88873-709LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.