
16-position shrouded header with straight, through-hole mounting and solder termination. Features a 2.54mm pitch and 0.1-inch row spacing, with male pin contacts made of bronze and plated with gold (GXT). Operates across a temperature range of -65°C to 125°C, with a contact mating length of 0.23 inches. Housing is blue, contacts are black, and the component is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Amphenol 88880-043LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.67mm |
| Contact Type | Male Pin |
| Depth | 8.13mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 27.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
